


B57881S0103F001 | |
|---|---|
DigiKey Part Number | 495-75201-ND |
Manufacturer | |
Manufacturer Product Number | B57881S0103F001 |
Description | THERMISTOR NTC 10KOHM 3980K DISC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc, 3.5mm Dia x 3.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57881S0103F001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3980K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Disc, 3.5mm Dia x 3.5mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 5 | 34,22600 Kč | 171,13 Kč |
| 10 | 32,61000 Kč | 326,10 Kč |
| 25 | 30,68240 Kč | 767,06 Kč |
| 50 | 29,37200 Kč | 1 468,60 Kč |
| 100 | 28,17300 Kč | 2 817,30 Kč |
| 500 | 25,75866 Kč | 12 879,33 Kč |
| 1 000 | 24,85995 Kč | 24 859,95 Kč |
| 5 000 | 23,05085 Kč | 115 254,25 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |



