NTC Thermistor 30k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 30k Bead, Glass
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57550G1303G000

DigiKey Part Number
495-B57550G1303G000-ND
Manufacturer
Manufacturer Product Number
B57550G1303G000
Description
THERMISTOR NTC 30KOHM 3973K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 30k Bead, Glass
Datasheet
 Datasheet
EDA/CAD Models
B57550G1303G000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
30k
Resistance Tolerance
±2%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3973K
B25/100
3988K
Operating Temperature
-55°C ~ 300°C
Power - Max
32 mW
Length - Lead Wire
2.80" (71.00mm)
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead, Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 366
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
552,53600 Kč262,68 Kč
1050,18500 Kč501,85 Kč
2547,36320 Kč1 184,08 Kč
5045,43960 Kč2 271,98 Kč
10043,67580 Kč4 367,58 Kč
50040,13096 Kč20 065,48 Kč
1 00038,81102 Kč38 811,02 Kč
5 00036,15179 Kč180 758,95 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč