NTC Thermistor 100k Cylindrical Probe Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57524K0104A005

DigiKey Part Number
495-B57524K0104A005-ND
Manufacturer
Manufacturer Product Number
B57524K0104A005
Description
NTC THERMISTOR SENSOR FOR INDUST
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Cylindrical Probe Assembly
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±11.5%
B Value Tolerance
±2%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
0°C ~ 230°C
Power - Max
50 mW
Length - Lead Wire
23.62" (600mm)
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe Assembly
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,22000 Kč139,22 Kč
5125,44200 Kč627,21 Kč
10120,31900 Kč1 203,19 Kč
25114,23760 Kč2 855,94 Kč
50110,07160 Kč5 503,58 Kč
200102,75475 Kč20 550,95 Kč
60097,79083 Kč58 674,50 Kč
1 00095,70468 Kč95 704,68 Kč
Manufacturers Standard Package
Unit Price without VAT:139,22000 Kč
Unit Price with VAT:168,45620 Kč