
B57464S0259M000 | |
|---|---|
DigiKey Part Number | 495-B57464S0259M000-ND |
Manufacturer | |
Manufacturer Product Number | B57464S0259M000 |
Description | ICL 2.5 OHM 20% 10A 27MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 10 A 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57464S0259M000 Models |
Category | R @ 25°C 2.5 Ohms |
Manufacturer TDK | Tolerance ±20% |
Series | Current - Steady State Max 10 A |
Packaging Bulk | Diameter 1.063" (27.00mm) |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 5 | 121,36800 Kč | 606,84 Kč |
| 10 | 111,98200 Kč | 1 119,82 Kč |
| 50 | 92,86580 Kč | 4 643,29 Kč |
| 200 | 78,94200 Kč | 15 788,40 Kč |
| 400 | 72,73655 Kč | 29 094,62 Kč |
| 600 | 69,31720 Kč | 41 590,32 Kč |
| 1 000 | 65,21664 Kč | 65 216,64 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |





