


B57451V5103J062 | |
|---|---|
DigiKey Part Number | 495-7448-2-ND - Tape & Reel (TR) 495-7448-1-ND - Cut Tape (CT) 495-7448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57451V5103J062 |
Description | THERMISTOR NTC 10KOHM 3940K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57451V5103J062 Models |
Category | B25/85 3980K |
Manufacturer TDK | B25/100 4000K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 210 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±5% | Qualification AEC-Q200 |
B Value Tolerance ±3% | Package / Case 0805 (2012 Metric) |
B25/50 3940K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 5 | 8,69400 Kč | 43,47 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,65160 Kč | 191,29 Kč |
| 50 | 7,26960 Kč | 363,48 Kč |
| 100 | 6,91880 Kč | 691,88 Kč |
| 500 | 6,21456 Kč | 3 107,28 Kč |
| 1 000 | 5,95356 Kč | 5 953,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,01947 Kč | 20 077,88 Kč |
| 8 000 | 4,83597 Kč | 38 687,76 Kč |
| 12 000 | 4,73578 Kč | 56 829,36 Kč |
| 20 000 | 4,61664 Kč | 92 332,80 Kč |
| 28 000 | 4,54221 Kč | 127 181,88 Kč |
| 40 000 | 4,46662 Kč | 178 664,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



