



B57374V2104F060 | |
|---|---|
DigiKey Part Number | 495-7443-2-ND - Tape & Reel (TR) 495-7443-1-ND - Cut Tape (CT) 495-7443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57374V2104F060 |
Description | THERM NTC 100KOHM 4386K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57374V2104F060 Models |
Category | B25/50 4386K |
Manufacturer TDK | B25/85 4455K |
Series | B25/100 4480K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 180 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 5 | 5,63000 Kč | 28,15 Kč |
| 10 | 5,33900 Kč | 53,39 Kč |
| 25 | 4,94680 Kč | 123,67 Kč |
| 50 | 4,69240 Kč | 234,62 Kč |
| 100 | 4,45470 Kč | 445,47 Kč |
| 500 | 3,98090 Kč | 1 990,45 Kč |
| 1 000 | 3,80488 Kč | 3 804,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,49637 Kč | 13 985,48 Kč |
| 8 000 | 3,36123 Kč | 26 889,84 Kč |
| 12 000 | 3,28749 Kč | 39 449,88 Kč |
| 20 000 | 3,19976 Kč | 63 995,20 Kč |
| 28 000 | 3,14498 Kč | 88 059,44 Kč |
| 40 000 | 3,08937 Kč | 123 574,80 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |


