
B57364S100M54 | |
|---|---|
DigiKey Part Number | 495-B57364S100M54TR-ND - Tape & Reel (TR) 495-B57364S100M54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57364S100M54 |
Description | ICL 10 OHM 20% 7.5A 21MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 7.5 A 0.827" (21.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57364S100M54 Models |
Category | Tolerance ±20% |
Manufacturer TDK | Current - Steady State Max 7.5 A |
Series | Diameter 0.827" (21.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Approval Agency CQC, UL, VDE |
R @ 25°C 10 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 5 | 68,58000 Kč | 342,90 Kč |
| 10 | 63,28800 Kč | 632,88 Kč |
| 50 | 52,49920 Kč | 2 624,96 Kč |
| 100 | 48,42560 Kč | 4 842,56 Kč |
| 250 | 43,49944 Kč | 10 874,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 36,29939 Kč | 27 224,54 Kč |
| 1 500 | 33,42391 Kč | 50 135,86 Kč |
| 2 250 | 32,74111 Kč | 73 667,50 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |


