
B57364S0509M051 | |
|---|---|
DigiKey Part Number | 495-B57364S0509M051TR-ND - Tape & Reel (TR) 495-B57364S0509M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57364S0509M051 |
Description | ICL 5 OHM 20% 8.5A 21MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 8.5 A 0.827" (21.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57364S0509M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 8.5 A | |
R @ Current | 73 mOhms | |
Diameter | 0.827" (21.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 5 | 45,23000 Kč | 226,15 Kč |
| 10 | 43,13000 Kč | 431,30 Kč |
| 25 | 40,64360 Kč | 1 016,09 Kč |
| 50 | 38,94700 Kč | 1 947,35 Kč |
| 100 | 37,39110 Kč | 3 739,11 Kč |
| 500 | 34,26076 Kč | 17 130,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,23166 Kč | 30 231,66 Kč |
| 2 000 | 29,25589 Kč | 58 511,78 Kč |
| 3 000 | 28,72288 Kč | 86 168,64 Kč |
| 5 000 | 28,08865 Kč | 140 443,25 Kč |
| 7 000 | 27,69222 Kč | 193 845,54 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |


