Inrush Current Limiter 5 Ohms ±20% 8.5 A 0.827" (21.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57364S0509M000

DigiKey Part Number
495-2114-ND
Manufacturer
Manufacturer Product Number
B57364S0509M000
Description
ICL 5 OHM 20% 8.5A 21MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 8.5 A 0.827" (21.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57364S0509M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±20%
Current - Steady State Max
8.5 A
Diameter
0.827" (21.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 685
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
550,06000 Kč250,30 Kč
1046,19600 Kč461,96 Kč
5038,32140 Kč1 916,07 Kč
10035,35010 Kč3 535,01 Kč
25031,75820 Kč7 939,55 Kč
50029,27248 Kč14 636,24 Kč
1 00026,96815 Kč26 968,15 Kč
5 00024,50467 Kč122 523,35 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč