


B57356V5473F260 | |
|---|---|
DigiKey Part Number | 495-7433-2-ND - Tape & Reel (TR) 495-7433-1-ND - Cut Tape (CT) 495-7433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57356V5473F260 |
Description | THERMISTOR NTC 47KOHM 4050K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57356V5473F260 Models |
Category | B25/85 4108K |
Manufacturer TDK | B25/100 4131K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 180 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 47k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1.5% | Package / Case 0603 (1608 Metric) |
B25/50 4050K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 5 | 4,57800 Kč | 22,89 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 4,00640 Kč | 100,16 Kč |
| 50 | 3,79640 Kč | 189,82 Kč |
| 100 | 3,59910 Kč | 359,91 Kč |
| 500 | 3,20724 Kč | 1 603,62 Kč |
| 1 000 | 3,06214 Kč | 3 062,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,56433 Kč | 10 257,32 Kč |
| 8 000 | 2,46246 Kč | 19 699,68 Kč |
| 12 000 | 2,40688 Kč | 28 882,56 Kč |
| 20 000 | 2,34075 Kč | 46 815,00 Kč |
| 28 000 | 2,29948 Kč | 64 385,44 Kč |
| 40 000 | 2,25758 Kč | 90 303,20 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

