NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57351V5103H060

DigiKey Part Number
495-76110-2-ND - Tape & Reel (TR)
495-76110-1-ND - Cut Tape (CT)
495-76110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57351V5103H060
Description
THERMISTOR NTC 10KOHM 3940K 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57351V5103H060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3980K
Manufacturer
TDK
B25/100
4000K
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
180 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Grade
Automotive
Resistance Tolerance
±3%
Qualification
AEC-Q200
B Value Tolerance
±3%
Package / Case
0603 (1608 Metric)
B25/50
3940K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 187
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
56,84600 Kč34,23 Kč
106,44600 Kč64,46 Kč
255,99720 Kč149,93 Kč
505,69460 Kč284,73 Kč
1005,41120 Kč541,12 Kč
5004,84634 Kč2 423,17 Kč
1 0004,63657 Kč4 636,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,89938 Kč15 597,52 Kč
8 0003,75221 Kč30 017,68 Kč
12 0003,67192 Kč44 063,04 Kč
20 0003,57637 Kč71 527,40 Kč
28 0003,51672 Kč98 468,16 Kč
40 0003,45613 Kč138 245,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč