


B57332V5103J360 | |
|---|---|
DigiKey Part Number | 495-76990-2-ND - Tape & Reel (TR) 495-76990-1-ND - Cut Tape (CT) 495-76990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57332V5103J360 |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57332V5103J360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 5 | 4,24200 Kč | 21,21 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 25 | 3,69560 Kč | 92,39 Kč |
| 50 | 3,49400 Kč | 174,70 Kč |
| 100 | 3,31350 Kč | 331,35 Kč |
| 500 | 2,94938 Kč | 1 474,69 Kč |
| 1 000 | 2,81457 Kč | 2 814,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,35503 Kč | 9 420,12 Kč |
| 8 000 | 2,26051 Kč | 18 084,08 Kč |
| 12 000 | 2,20892 Kč | 26 507,04 Kč |
| 20 000 | 2,14759 Kč | 42 951,80 Kč |
| 28 000 | 2,10929 Kč | 59 060,12 Kč |
| 40 000 | 2,07041 Kč | 82 816,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


