


B57301V2472J060 | |
|---|---|
DigiKey Part Number | 495-7099-2-ND - Tape & Reel (TR) 495-7099-1-ND - Cut Tape (CT) 495-7099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57301V2472J060 |
Description | THERM NTC 4.7KOHM 3590K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57301V2472J060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3590K | |
B25/75 | - | |
B25/85 | 3635K | |
B25/100 | 3650K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 5 | 5,25000 Kč | 26,25 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,59440 Kč | 114,86 Kč |
| 50 | 4,35080 Kč | 217,54 Kč |
| 100 | 4,12820 Kč | 412,82 Kč |
| 500 | 3,68430 Kč | 1 842,15 Kč |
| 1 000 | 3,52010 Kč | 3 520,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,95216 Kč | 11 808,64 Kč |
| 8 000 | 2,83688 Kč | 22 695,04 Kč |
| 12 000 | 2,77396 Kč | 33 287,52 Kč |
| 20 000 | 2,69913 Kč | 53 982,60 Kč |
| 28 000 | 2,65239 Kč | 74 266,92 Kč |
| 40 000 | 2,60494 Kč | 104 197,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



