


B57301V2472H060 | |
|---|---|
DigiKey Part Number | 495-77054-2-ND - Tape & Reel (TR) 495-77054-1-ND - Cut Tape (CT) 495-77054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57301V2472H060 |
Description | THERM NTC 4.7KOHM 3590K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57301V2472H060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3590K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 5 | 5,46000 Kč | 27,30 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 25 | 4,77080 Kč | 119,27 Kč |
| 50 | 4,51880 Kč | 225,94 Kč |
| 100 | 4,29200 Kč | 429,20 Kč |
| 500 | 3,83256 Kč | 1 916,28 Kč |
| 1 000 | 3,66247 Kč | 3 662,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,07280 Kč | 12 291,20 Kč |
| 8 000 | 2,95334 Kč | 23 626,72 Kč |
| 12 000 | 2,88817 Kč | 34 658,04 Kč |
| 20 000 | 2,81066 Kč | 56 213,20 Kč |
| 28 000 | 2,76226 Kč | 77 343,28 Kč |
| 40 000 | 2,71312 Kč | 108 524,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |



