


B57250V2104F360 | |
|---|---|
DigiKey Part Number | 495-B57250V2104F360TR-ND - Tape & Reel (TR) 495-B57250V2104F360CT-ND - Cut Tape (CT) 495-B57250V2104F360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57250V2104F360 |
Description | THERMISTOR NTC 100KOHM 4250K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57250V2104F360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 5 | 2,10000 Kč | 10,50 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 25 | 1,82280 Kč | 45,57 Kč |
| 50 | 1,72180 Kč | 86,09 Kč |
| 100 | 1,62520 Kč | 162,52 Kč |
| 500 | 1,43500 Kč | 717,50 Kč |
| 1 000 | 1,36445 Kč | 1 364,45 Kč |
| 5 000 | 1,22297 Kč | 6 114,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,11197 Kč | 11 119,70 Kč |
| 20 000 | 1,06630 Kč | 21 326,00 Kč |
| 30 000 | 1,04140 Kč | 31 242,00 Kč |
| 50 000 | 1,01178 Kč | 50 589,00 Kč |
| 70 000 | 0,99328 Kč | 69 529,60 Kč |
| 100 000 | 0,97452 Kč | 97 452,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



