
B57238S0509M051 | |
|---|---|
DigiKey Part Number | 495-B57238S0509M051TR-ND - Tape & Reel (TR) 495-B57238S0509M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57238S0509M051 |
Description | ICL 5 OHM 20% 6.4A 16MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 6.4 A 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57238S0509M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6.4 A | |
R @ Current | 97 mOhms | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 5 | 24,94600 Kč | 124,73 Kč |
| 10 | 23,70700 Kč | 237,07 Kč |
| 25 | 22,24960 Kč | 556,24 Kč |
| 50 | 21,25420 Kč | 1 062,71 Kč |
| 100 | 20,34290 Kč | 2 034,29 Kč |
| 500 | 18,50974 Kč | 9 254,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,28563 Kč | 16 285,63 Kč |
| 2 000 | 15,71480 Kč | 31 429,60 Kč |
| 3 000 | 15,40336 Kč | 46 210,08 Kč |
| 5 000 | 15,03259 Kč | 75 162,95 Kč |
| 7 000 | 14,80104 Kč | 103 607,28 Kč |
| 10 000 | 14,56589 Kč | 145 658,90 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

