
B57238S0250M000 | |
|---|---|
DigiKey Part Number | 495-3061-ND |
Manufacturer | |
Manufacturer Product Number | B57238S0250M000 |
Description | ICL 25 OHM 20% 3.4A 16MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 25 Ohms ±20% 3.4 A 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57238S0250M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 25 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3.4 A | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 5 | 21,33400 Kč | 106,67 Kč |
| 10 | 19,67500 Kč | 196,75 Kč |
| 50 | 16,32380 Kč | 816,19 Kč |
| 100 | 15,06190 Kč | 1 506,19 Kč |
| 250 | 13,53784 Kč | 3 384,46 Kč |
| 500 | 12,48332 Kč | 6 241,66 Kč |
| 1 000 | 11,50648 Kč | 11 506,48 Kč |
| 5 000 | 9,59084 Kč | 47 954,20 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

