
B57238S0100M051 | |
|---|---|
DigiKey Part Number | 495-B57238S0100M051TR-ND - Tape & Reel (TR) 495-B57238S0100M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57238S0100M051 |
Description | ICL 10 OHM 20% 5A 16MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 5 A 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57238S0100M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 5 | 28,51600 Kč | 142,58 Kč |
| 10 | 26,28900 Kč | 262,89 Kč |
| 50 | 21,81700 Kč | 1 090,85 Kč |
| 100 | 20,12660 Kč | 2 012,66 Kč |
| 250 | 18,08768 Kč | 4 521,92 Kč |
| 500 | 16,67746 Kč | 8 338,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,60201 Kč | 14 602,01 Kč |
| 2 000 | 13,45059 Kč | 26 901,18 Kč |
| 3 000 | 12,81606 Kč | 38 448,18 Kč |
| 5 000 | 12,46756 Kč | 62 337,80 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


