
B57237S259M53 | |
|---|---|
DigiKey Part Number | 495-7097-2-ND - Tape & Reel (TR) 495-7097-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57237S259M53 |
Description | ICL 2.5 OHM 20% 6.5A 15MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 6.5 A 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6.5 A | |
R @ Current | 74 mOhms | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 5 | 10,87600 Kč | 54,38 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 25 | 9,60040 Kč | 240,01 Kč |
| 50 | 9,13420 Kč | 456,71 Kč |
| 100 | 8,70160 Kč | 870,16 Kč |
| 500 | 7,83898 Kč | 3 919,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,86761 Kč | 6 867,61 Kč |
| 2 000 | 6,59936 Kč | 13 198,72 Kč |
| 3 000 | 6,45290 Kč | 19 358,70 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

