Inrush Current Limiter 2.2 Ohms ±20% 7 A 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57237S229M54

DigiKey Part Number
495-76635-1-ND - Cut Tape (CT)
495-76635-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B57237S229M54
Description
ICL 2.2 OHM 20% 7A 15MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.2 Ohms ±20% 7 A 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57237S229M54 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
R @ 25°C
2.2 Ohms
Tolerance
±20%
Current - Steady State Max
7 A
Diameter
0.591" (15.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
532,00000 Kč160,00 Kč
1029,54400 Kč295,44 Kč
5024,50880 Kč1 225,44 Kč
10022,61060 Kč2 261,06 Kč
25020,31768 Kč5 079,42 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
75016,96667 Kč12 725,00 Kč
1 50015,63119 Kč23 446,78 Kč
2 25014,89533 Kč33 514,49 Kč
3 75014,16839 Kč53 131,46 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč