Inrush Current Limiter 4.7 Ohms ±20% 5.1 A 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57237S0479M000

DigiKey Part Number
495-2099-ND
Manufacturer
Manufacturer Product Number
B57237S0479M000
Description
ICL 4.7 OHM 20% 5.1A 15MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 4.7 Ohms ±20% 5.1 A 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57237S0479M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
5.1 A
Series
Diameter
0.591" (15.00mm)
Packaging
Bulk
Lead Spacing
0.295" (7.50mm)
Part Status
Active
Approval Agency
UL
R @ 25°C
4.7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL155R006Vishay Ametherm418570-SL155R006-ND75,59000 KčSimilar
In-Stock: 1 791
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
525,11400 Kč125,57 Kč
1023,16100 Kč231,61 Kč
5019,22160 Kč961,08 Kč
10017,73490 Kč1 773,49 Kč
25015,93916 Kč3 984,79 Kč
50014,69692 Kč7 348,46 Kč
1 00013,54560 Kč13 545,60 Kč
5 00011,47801 Kč57 390,05 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč