Inrush Current Limiter 2.2 Ohms ±20% 7 A 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57237S0229M000

DigiKey Part Number
495-3055-ND
Manufacturer
Manufacturer Product Number
B57237S0229M000
Description
ICL 2.2 OHM 20% 7A 15MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.2 Ohms ±20% 7 A 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57237S0229M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
2.2 Ohms
Tolerance
±20%
Current - Steady State Max
7 A
Diameter
0.591" (15.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 004
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
525,11400 Kč125,57 Kč
1023,16100 Kč231,61 Kč
5019,22160 Kč961,08 Kč
10017,73490 Kč1 773,49 Kč
25015,93916 Kč3 984,79 Kč
50014,69692 Kč7 348,46 Kč
1 00013,54560 Kč13 545,60 Kč
5 00011,47801 Kč57 390,05 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč