
B57236S0800M000 | |
|---|---|
DigiKey Part Number | 495-6650-ND |
Manufacturer | |
Manufacturer Product Number | B57236S0800M000 |
Description | ICL 80 OHM 20% 1.6A 11.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 80 Ohms ±20% 1.6 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0800M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 80 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1.6 A | |
R @ Current | 861 mOhms | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 5 | 20,95600 Kč | 104,78 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| 50 | 16,05080 Kč | 802,54 Kč |
| 100 | 14,81200 Kč | 1 481,20 Kč |
| 250 | 13,31188 Kč | 3 327,97 Kč |
| 500 | 12,27502 Kč | 6 137,51 Kč |
| 1 000 | 11,31477 Kč | 11 314,77 Kč |
| 5 000 | 9,41500 Kč | 47 075,00 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

