
B57153S0160M000 | |
|---|---|
DigiKey Part Number | 495-B57153S0160M000-ND |
Manufacturer | |
Manufacturer Product Number | B57153S0160M000 |
Description | ICL 16 OHM 20% 3A 8.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 16 Ohms ±20% 3 A 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57153S0160M000 Models |
Category | R @ 25°C 16 Ohms |
Manufacturer TDK | Tolerance ±20% |
Series | Current - Steady State Max 3 A |
Packaging Bulk | Diameter 0.335" (8.50mm) |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 5 | 10,88600 Kč | 54,43 Kč |
| 10 | 10,32300 Kč | 103,23 Kč |
| 25 | 9,62680 Kč | 240,67 Kč |
| 50 | 9,16400 Kč | 458,20 Kč |
| 100 | 8,73640 Kč | 873,64 Kč |
| 500 | 7,87880 Kč | 3 939,40 Kč |
| 1 000 | 7,56033 Kč | 7 560,33 Kč |
| 5 000 | 6,92015 Kč | 34 600,75 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |





