
B57153S0100M051 | |
|---|---|
DigiKey Part Number | 495-B57153S0100M051TR-ND - Tape & Reel (TR) 495-B57153S0100M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57153S0100M051 |
Description | ICL 10 OHM 20% 2A 8.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 2 A 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57153S0100M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
R @ Current | 340 mOhms | |
Diameter | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 5 | 14,48800 Kč | 72,44 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 50 | 11,09960 Kč | 554,98 Kč |
| 100 | 10,24280 Kč | 1 024,28 Kč |
| 250 | 9,20636 Kč | 2 301,59 Kč |
| 500 | 8,49076 Kč | 4 245,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,09033 Kč | 10 635,49 Kč |
| 3 000 | 6,53213 Kč | 19 596,39 Kč |
| 4 500 | 6,22455 Kč | 28 010,47 Kč |
| 7 500 | 5,93193 Kč | 44 489,48 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


