
B57130S0100M000 | |
|---|---|
DigiKey Part Number | 495-B57130S0100M000-ND |
Manufacturer | |
Manufacturer Product Number | B57130S0100M000 |
Description | ICL S30 R25=10 IMAX=15A MAX ENEG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms 15 A 1.299" (33.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | - | |
Current - Steady State Max | 15 A | |
R @ Current | 79 mOhms | |
Diameter | 1.299" (33.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,83000 Kč | 227,83 Kč |
| 5 | 188,94000 Kč | 944,70 Kč |
| 10 | 174,34600 Kč | 1 743,46 Kč |
| 50 | 144,54180 Kč | 7 227,09 Kč |
| 120 | 130,44308 Kč | 15 653,17 Kč |
| 360 | 114,55692 Kč | 41 240,49 Kč |
| 600 | 107,79078 Kč | 64 674,47 Kč |
| 1 080 | 105,51495 Kč | 113 956,15 Kč |
| Unit Price without VAT: | 227,83000 Kč |
|---|---|
| Unit Price with VAT: | 275,67430 Kč |





