
B57127P509M301 | |
|---|---|
DigiKey Part Number | 495-7207-ND |
Manufacturer | |
Manufacturer Product Number | B57127P509M301 |
Description | ICL 5 OHM 20% 12A 30.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 12 A 1.201" (30.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57127P509M301 Models |
Category | Tolerance ±20% |
Manufacturer TDK | Current - Steady State Max 12 A |
Series | R @ Current 33 mOhms |
Packaging Bulk | Diameter 1.201" (30.50mm) |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
R @ 25°C 5 Ohms | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 5 | 41,24000 Kč | 206,20 Kč |
| 10 | 39,35000 Kč | 393,50 Kč |
| 25 | 37,07400 Kč | 926,85 Kč |
| 50 | 35,52440 Kč | 1 776,22 Kč |
| 200 | 32,80520 Kč | 6 561,04 Kč |
| 600 | 30,96260 Kč | 18 577,56 Kč |
| 1 000 | 30,18819 Kč | 30 188,19 Kč |
| 5 000 | 28,04799 Kč | 140 239,95 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |




