Inrush Current Limiter 1 Ohms ±20% 22 A 1.201" (30.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57127P109M301

DigiKey Part Number
495-7205-ND
Manufacturer
Manufacturer Product Number
B57127P109M301
Description
ICL 1 OHM 20% 22A 30.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1 Ohms ±20% 22 A 1.201" (30.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57127P109M301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
22 A
Series
R @ Current
13 mOhms
Packaging
Bulk
Diameter
1.201" (30.50mm)
Part Status
Active
Lead Spacing
0.295" (7.50mm)
R @ 25°C
1 Ohms
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
544,64200 Kč223,21 Kč
1042,60500 Kč426,05 Kč
2540,13120 Kč1 003,28 Kč
5038,45580 Kč1 922,79 Kč
20035,50550 Kč7 101,10 Kč
60033,50827 Kč20 104,96 Kč
1 00032,66911 Kč32 669,11 Kč
5 00030,34921 Kč151 746,05 Kč
Manufacturers Standard Package
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč