


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3980K | |
Operating Temperature | -40°C ~ 80°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 126.38" (3.21m) | |
Mounting Type | Free Hanging | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 5 | 131,28000 Kč | 656,40 Kč |
| 10 | 125,96700 Kč | 1 259,67 Kč |
| 25 | 119,63000 Kč | 2 990,75 Kč |
| 50 | 115,29160 Kč | 5 764,58 Kč |
| 100 | 111,31880 Kč | 11 131,88 Kč |
| 500 | 103,31688 Kč | 51 658,44 Kč |
| 1 000 | 100,33432 Kč | 100 334,32 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |


