B44030J0075B000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B44030J0075B000

DigiKey Part Number
495-B44030J0075B000-ND
Manufacturer
Manufacturer Product Number
B44030J0075B000
Description
AL-ELKO AL-ELKO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Mounting Bracket
Manufacturer
TDK
For Use With/Related Products
Round Can Types
Series
Device Size
2.953" Dia (75mm)
Packaging
Bulk
Specifications
Screw Clamp Type Bracket
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 587
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1289,77000 Kč289,77 Kč
10225,66600 Kč2 256,66 Kč
50200,06060 Kč10 003,03 Kč
250183,76356 Kč45 940,89 Kč
500178,71272 Kč89 356,36 Kč
1 000174,55196 Kč174 551,96 Kč
Manufacturers Standard Package
Unit Price without VAT:289,77000 Kč
Unit Price with VAT:350,62170 Kč