B44030J0064B000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B44030J0064B000

DigiKey Part Number
495-B44030J0064B000-ND
Manufacturer
Manufacturer Product Number
B44030J0064B000
Description
AL-ELKO AL-ELKO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Mounting Bracket
Manufacturer
TDK
For Use With/Related Products
Round Can Types
Series
Device Size
2.559" Dia (65.0mm)
Packaging
Bulk
Specifications
Screw Clamp Type Bracket
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1346,05000 Kč346,05 Kč
10271,12600 Kč2 711,26 Kč
50241,15360 Kč12 057,68 Kč
200224,22715 Kč44 845,43 Kč
600214,77490 Kč128 864,94 Kč
Manufacturers Standard Package
Unit Price without VAT:346,05000 Kč
Unit Price with VAT:418,72050 Kč