
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 1.378" Dia (35mm) | |
Specifications | Screw Clamp Type Bracket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 70,28000 Kč | 702,80 Kč |
| 50 | 59,48320 Kč | 2 974,16 Kč |
| 100 | 56,14660 Kč | 5 614,66 Kč |
| 500 | 50,49852 Kč | 25 249,26 Kč |
| 1 000 | 48,74875 Kč | 48 748,75 Kč |
| 2 500 | 46,90080 Kč | 117 252,00 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |






