B44020B0002B030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B44020B0002B030

DigiKey Part Number
495-76897-ND
Manufacturer
Manufacturer Product Number
B44020B0002B030
Description
AL-ELKO ISOLATION DISC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TDK
Accessory Type
Insulating Washer
Series
For Use With/Related Products
Round Can Types
Packaging
Bulk
Device Size
> 40mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 588
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1014,40500 Kč144,05 Kč
5011,29700 Kč564,85 Kč
10010,33310 Kč1 033,31 Kč
5008,70998 Kč4 354,99 Kč
1 0008,20770 Kč8 207,70 Kč
2 5007,67746 Kč19 193,65 Kč
5 0007,35783 Kč36 789,15 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč