B44020A0001B025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B44020A0001B025

DigiKey Part Number
495-77166-ND
Manufacturer
Manufacturer Product Number
B44020A0001B025
Description
AL-ELKO ISOLATION DISC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TDK
Accessory Type
Insulating Washer
Series
For Use With/Related Products
Round Can Types
Packaging
Bulk
Device Size
≤ 40mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 373
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1017,38600 Kč173,86 Kč
5013,75360 Kč687,68 Kč
10012,63450 Kč1 263,45 Kč
50010,74384 Kč5 371,92 Kč
1 00010,15904 Kč10 159,04 Kč
2 5009,54141 Kč23 853,53 Kč
5 0009,16903 Kč45 845,15 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč