
B43890A5475M000 | |
|---|---|
DigiKey Part Number | 495-76819-ND |
Manufacturer | |
Manufacturer Product Number | B43890A5475M000 |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43890A5475M000 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 50 | 8,37820 Kč | 418,91 Kč |
| 100 | 7,51520 Kč | 751,52 Kč |
| 500 | 6,03230 Kč | 3 016,15 Kč |
| 1 000 | 5,56447 Kč | 5 564,47 Kč |
| 3 000 | 4,97933 Kč | 14 937,99 Kč |
| 5 000 | 4,76058 Kč | 23 802,90 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

