Parametric Equivalent
Parametric Equivalent

B43724A4828M000 | |
|---|---|
DigiKey Part Number | 495-B43724A4828M000-ND |
Manufacturer | |
Manufacturer Product Number | B43724A4828M000 |
Description | CAP ALUM 8200UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8.8mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 8.8mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 24.2 A @ 100 Hz | |
Impedance | 13 mOhms | |
Lead Spacing | 1.248" (31.70mm) | |
Size / Dimension | 3.028" Dia (76.90mm) | |
Height - Seated (Max) | 4.693" (119.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 2 146,49438 Kč | 68 687,82 Kč |
| Unit Price without VAT: | 2 146,49438 Kč |
|---|---|
| Unit Price with VAT: | 2 597,25820 Kč |


