Parametric Equivalent

B43703A9278M050 | |
|---|---|
DigiKey Part Number | 495-B43703A9278M050-ND |
Manufacturer | |
Manufacturer Product Number | B43703A9278M050 |
Description | CAP ALUM 2700UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 45mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.08 A @ 100 Hz | |
Impedance | 70 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.031" Dia (51.60mm) | |
Height - Seated (Max) | 4.201" (106.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 963,55153 Kč | 69 375,71 Kč |
| Unit Price without VAT: | 963,55153 Kč |
|---|---|
| Unit Price with VAT: | 1 165,89735 Kč |


