12000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8.3mOhm @ 100Hz 12000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43703A5129M000

DigiKey Part Number
495-7273-ND
Manufacturer
Manufacturer Product Number
B43703A5129M000
Description
CAP ALUM 12000UF 20% 450V SCREW
Customer Reference
Detailed Description
12000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8.3mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
8.3mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30.1 A @ 100 Hz
Impedance
13 mOhms
Lead Spacing
1.248" (31.70mm)
Size / Dimension
3.028" Dia (76.90mm)
Height - Seated (Max)
8.728" (221.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 740,43000 Kč5 740,43 Kč
Unit Price without VAT:5 740,43000 Kč
Unit Price with VAT:6 945,92030 Kč