220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 470mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43644F5227M000

DigiKey Part Number
495-B43644F5227M000-ND
Manufacturer
Manufacturer Product Number
B43644F5227M000
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 470mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
470mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.22 A @ 100 Hz
Impedance
710 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,64000 Kč198,64 Kč
10142,17700 Kč1 421,77 Kč
50118,85700 Kč5 942,85 Kč
130109,07331 Kč14 179,53 Kč
520100,67531 Kč52 351,16 Kč
Manufacturers Standard Package
Unit Price without VAT:198,64000 Kč
Unit Price with VAT:240,35440 Kč