680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 140mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43644A9687M000

DigiKey Part Number
B43644A9687M000-ND
Manufacturer
Manufacturer Product Number
B43644A9687M000
Description
CAP ALUM 680UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 140mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
140mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.53 A @ 100 Hz
Impedance
220 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1337,65000 Kč337,65 Kč
10249,24600 Kč2 492,46 Kč
60209,62300 Kč12 577,38 Kč
120198,71808 Kč23 846,17 Kč
540193,61478 Kč104 551,98 Kč
Manufacturers Standard Package
Unit Price without VAT:337,65000 Kč
Unit Price with VAT:408,55650 Kč