Parametric Equivalent
Parametric Equivalent

B43644A9107M067 | |
|---|---|
DigiKey Part Number | 495-B43644A9107M067-ND |
Manufacturer | |
Manufacturer Product Number | B43644A9107M067 |
Description | SNAP-IN 100UF 400V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 870mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43644A9107M067 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 650 mA @ 100 Hz |
Part Status Active | Impedance 1.25 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 870mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644A9107M000 | TDK | 474 | 495-77163-ND | 145,94000 Kč | Parametric Equivalent |
| B43644A9107M060 | TDK | 640 | 495-B43644A9107M060-ND | 91,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 44,59909 Kč | 28 543,42 Kč |
| Unit Price without VAT: | 44,59909 Kč |
|---|---|
| Unit Price with VAT: | 53,96490 Kč |



