
B43640E5277M000 | |
|---|---|
DigiKey Part Number | 495-B43640E5277M000-ND |
Manufacturer | |
Manufacturer Product Number | B43640E5277M000 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 380mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 380mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.34 A @ 100 Hz | |
Impedance | 570 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,77000 Kč | 167,77 Kč |
| 10 | 118,82800 Kč | 1 188,28 Kč |
| 50 | 98,64020 Kč | 4 932,01 Kč |
| 160 | 88,59975 Kč | 14 175,96 Kč |
| Unit Price without VAT: | 167,77000 Kč |
|---|---|
| Unit Price with VAT: | 203,00170 Kč |

