470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 240mOhm @ 100Hz 8000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43624A5477M000

DigiKey Part Number
495-B43624A5477M000-ND
Manufacturer
Manufacturer Product Number
B43624A5477M000
Description
CAP ALUM 470UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 240mOhm @ 100Hz 8000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.8 A @ 100 Hz
Part Status
Active
Impedance
360 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
240mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,08000 Kč271,08 Kč
10197,52800 Kč1 975,28 Kč
60164,53333 Kč9 872,00 Kč
120155,45342 Kč18 654,41 Kč
540147,87802 Kč79 854,13 Kč
Manufacturers Standard Package
Unit Price without VAT:271,08000 Kč
Unit Price with VAT:328,00680 Kč