
B43610B5827M050 | |
|---|---|
DigiKey Part Number | 495-B43610B5827M050-ND |
Manufacturer | |
Manufacturer Product Number | B43610B5827M050 |
Description | CAP ALUM 820UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 140mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.95 A @ 100 Hz | |
Impedance | 230 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,64000 Kč | 421,64 Kč |
| 33 | 281,13788 Kč | 9 277,55 Kč |
| 66 | 265,75833 Kč | 17 540,05 Kč |
| 132 | 253,71947 Kč | 33 490,97 Kč |
| Unit Price without VAT: | 421,64000 Kč |
|---|---|
| Unit Price with VAT: | 510,18440 Kč |

