10000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43564A1109M000

DigiKey Part Number
495-B43564A1109M000-ND
Manufacturer
Manufacturer Product Number
B43564A1109M000
Description
CAP ALUM 10000UF 20% 160V SCREW
Customer Reference
Detailed Description
10000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
15000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Impedance
26 mOhms
Lead Spacing
1.248" (31.70mm)
Size / Dimension
3.028" Dia (76.90mm)
Height - Seated (Max)
4.232" (107.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 068,23000 Kč3 068,23 Kč
322 591,05469 Kč82 913,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3 068,23000 Kč
Unit Price with VAT:3 712,55830 Kč