
B43548C6227M060 | |
|---|---|
DigiKey Part Number | 495-B43548C6227M060-ND |
Manufacturer | |
Manufacturer Product Number | B43548C6227M060 |
Description | CAP ALUM 220UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 320mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43548C6227M060 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.92 A @ 100 Hz |
Part Status Active | Impedance 450 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 320mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,33000 Kč | 188,33 Kč |
| 10 | 134,43500 Kč | 1 344,35 Kč |
| 60 | 110,19350 Kč | 6 611,61 Kč |
| 120 | 103,51800 Kč | 12 422,16 Kč |
| 540 | 94,36419 Kč | 50 956,66 Kč |
| Unit Price without VAT: | 188,33000 Kč |
|---|---|
| Unit Price with VAT: | 227,87930 Kč |

