100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 520mOhm @ 100Hz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43547A9107M000

DigiKey Part Number
495-75836-ND
Manufacturer
Manufacturer Product Number
B43547A9107M000
Description
CAP ALUM 100UF 20% 400V SNAP TH
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 520mOhm @ 100Hz 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tray
Ripple Current @ Low Frequency
820 mA @ 100 Hz
Part Status
Active
Impedance
700 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
520mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 921
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1133,34000 Kč133,34 Kč
1093,27300 Kč932,73 Kč
5076,68880 Kč3 834,44 Kč
13069,72469 Kč9 064,21 Kč
52062,31681 Kč32 404,74 Kč
1 04061,09934 Kč63 543,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,34000 Kč
Unit Price with VAT:161,34140 Kč