330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 280mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43545B5337M060

DigiKey Part Number
B43545B5337M060-ND
Manufacturer
Manufacturer Product Number
B43545B5337M060
Description
CAP ALUM SNAP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 280mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43545B5337M060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
280mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.13 A @ 100 Hz
Impedance
420 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1214,81000 Kč214,81 Kč
10154,41900 Kč1 544,19 Kč
60127,29683 Kč7 637,81 Kč
120119,83033 Kč14 379,64 Kč
540110,93009 Kč59 902,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:214,81000 Kč
Unit Price with VAT:259,92010 Kč