
B43509B5337M000 | |
|---|---|
DigiKey Part Number | B43509B5337M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509B5337M000 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 310mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 310mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.62 A @ 100 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,61000 Kč | 252,61 Kč |
| 10 | 183,35500 Kč | 1 833,55 Kč |
| 60 | 152,25650 Kč | 9 135,39 Kč |
| 120 | 143,69808 Kč | 17 243,77 Kč |
| Unit Price without VAT: | 252,61000 Kč |
|---|---|
| Unit Price with VAT: | 305,65810 Kč |

