
B43508A9227M000 | |
|---|---|
DigiKey Part Number | 495-6282-ND |
Manufacturer | |
Manufacturer Product Number | B43508A9227M000 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 560mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1 A @ 100 Hz |
Part Status Active | Impedance 790 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 560mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,74000 Kč | 200,74 Kč |
| 10 | 143,73100 Kč | 1 437,31 Kč |
| 50 | 120,20520 Kč | 6 010,26 Kč |
| 160 | 108,50850 Kč | 17 361,36 Kč |
| 640 | 101,97120 Kč | 65 261,57 Kč |
| Unit Price without VAT: | 200,74000 Kč |
|---|---|
| Unit Price with VAT: | 242,89540 Kč |

